
BAS16W | |
|---|---|
DigiKey Part Number | 4878-BAS16WTR-ND - Tape & Reel (TR) 4878-BAS16WCT-ND - Cut Tape (CT) 4878-BAS16WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16W Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16W | Diotec Semiconductor | 1,145 | 4878-BAS16WCT-ND | ¥1.32000 | Parametric Equivalent |
| MMBD4148WT-TP | MCC (Micro Commercial Components) | 660 | MMBD4148WTTPMSCT-ND | ¥1.74000 | Parametric Equivalent |
| MMBD4148WTHE3-TP | MCC (Micro Commercial Components) | 6,000 | 353-MMBD4148WTHE3-TPCT-ND | ¥1.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.48710 | ¥48.71 |
| 500 | ¥0.35280 | ¥176.40 |
| 1,000 | ¥0.30897 | ¥308.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25301 | ¥759.03 |
| 6,000 | ¥0.22468 | ¥1,348.08 |
| 9,000 | ¥0.21022 | ¥1,891.98 |
| 15,000 | ¥0.19395 | ¥2,909.25 |
| 21,000 | ¥0.18431 | ¥3,870.51 |
| 30,000 | ¥0.17492 | ¥5,247.60 |







