
B125S2A-SLIM | |
|---|---|
DigiKey Part Number | 4878-B125S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B125S2A-SLIMCT-ND - Cut Tape (CT) 4878-B125S2A-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B125S2A-SLIM |
Description | BRIDGE RECT 1P 250V 2.3A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B125S2A-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package TO-269AA MINIDIL SLIM |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 2.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B125S2A-SLIM | Diotec Semiconductor | 764 | 4878-B125S2A-SLIMCT-ND | ¥18.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥1.76070 | ¥176.07 |
| 500 | ¥1.32188 | ¥660.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.10757 | ¥1,661.36 |
| 3,000 | ¥0.99940 | ¥2,998.20 |
| 4,500 | ¥0.94427 | ¥4,249.22 |
| 7,500 | ¥0.88225 | ¥6,616.88 |
| 10,500 | ¥0.84552 | ¥8,877.96 |
| 15,000 | ¥0.80980 | ¥12,147.00 |











