
1N5383B | |
|---|---|
DigiKey Part Number | 4878-1N5383BCT-ND - Cut Tape (CT) 4878-1N5383BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5383B |
Description | DIODE ZENER 150V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5383B Models |
Category | Impedance (Max) (Zzt) 330 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 114 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5383B | Diotec Semiconductor | 1,402 | 4878-1N5383BCT-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.45700 | ¥34.57 |
| 100 | ¥2.21310 | ¥221.31 |
| 500 | ¥1.67434 | ¥837.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥1.38610 | ¥2,356.37 |
| 3,400 | ¥1.25772 | ¥4,276.25 |
| 5,100 | ¥1.19227 | ¥6,080.58 |
| 8,500 | ¥1.11871 | ¥9,509.04 |
| 11,900 | ¥1.07513 | ¥12,794.05 |
| 17,000 | ¥1.03278 | ¥17,557.26 |


