Diode 800 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5062

DigiKey Part Number
4878-1N5062CT-ND - Cut Tape (CT)
4878-1N5062TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5062
Description
DIODE STANDARD 800V 2A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5062Diotec Semiconductor2,9924878-1N5062CT-ND¥1.49000Parametric Equivalent
In-Stock: 2,992
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.92600¥9.26
100¥0.57060¥57.06
500¥0.41432¥207.16
1,000¥0.36363¥363.63
2,000¥0.32080¥641.60
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.28461¥1,138.44
8,000¥0.25410¥2,032.80
12,000¥0.23852¥2,862.24
20,000¥0.22100¥4,420.00
28,000¥0.21062¥5,897.36
40,000¥0.20052¥8,020.80
Manufacturers Standard Package