
1N4007GP | |
|---|---|
DigiKey Part Number | 4878-1N4007GPCT-ND - Cut Tape (CT) 4878-1N4007GPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007 | Diotec Semiconductor | 308,472 | 4878-1N4007CT-ND | ¥1.16000 | Parametric Equivalent |
| 1N4007GP-AQ | Diotec Semiconductor | 4,173 | 4878-1N4007GP-AQCT-ND | ¥1.82000 | Parametric Equivalent |
| 1N4007 | DComponents | 16,839 | 5245-1N4007CT-ND | ¥1.74000 | Parametric Equivalent |
| 1N4007GP-AQ | DComponents | 14,650 | 5245-1N4007GP-AQCT-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43330 | ¥43.33 |
| 500 | ¥0.31310 | ¥156.55 |
| 1,000 | ¥0.27382 | ¥273.82 |
| 2,000 | ¥0.24062 | ¥481.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20448 | ¥1,022.40 |
| 10,000 | ¥0.18208 | ¥1,820.80 |
| 15,000 | ¥0.17064 | ¥2,559.60 |
| 25,000 | ¥0.15777 | ¥3,944.25 |
| 35,000 | ¥0.15014 | ¥5,254.90 |
| 50,000 | ¥0.14272 | ¥7,136.00 |



