
1N4007GP-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4007GP-AQCT-ND - Cut Tape (CT) 4878-1N4007GP-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-AQ |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AC (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -50°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007 | Diotec Semiconductor | 303,398 | 4878-1N4007CT-ND | ¥1.16000 | Parametric Equivalent |
| 1N4007GP | Diotec Semiconductor | 1,331 | 4878-1N4007GPCT-ND | ¥1.16000 | Parametric Equivalent |
| 1N4007 | DComponents | 16,839 | 5245-1N4007CT-ND | ¥1.74000 | Parametric Equivalent |
| 1N4007GP-AQ | DComponents | 14,650 | 5245-1N4007GP-AQCT-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.67320 | ¥67.32 |
| 500 | ¥0.49074 | ¥245.37 |
| 1,000 | ¥0.43169 | ¥431.69 |
| 2,000 | ¥0.38175 | ¥763.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.32751 | ¥1,637.55 |
| 10,000 | ¥0.29390 | ¥2,939.00 |
| 15,000 | ¥0.27675 | ¥4,151.25 |
| 25,000 | ¥0.25746 | ¥6,436.50 |
| 35,000 | ¥0.24603 | ¥8,611.05 |
| 50,000 | ¥0.23492 | ¥11,746.00 |

