Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 1.2 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP5401ZTA

DigiKey Part Number
ZXTP5401ZTR-ND - Tape & Reel (TR)
ZXTP5401ZCT-ND - Cut Tape (CT)
ZXTP5401ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP5401ZTA
Description
TRANS PNP 150V 0.6A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 1.2 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXT5401-13Diodes Incorporated031-DXT5401-13CT-ND¥6.62000Direct
CXT5401 TR PBFREECentral Semiconductor Corp24,9711514-CXT5401TRPBFREECT-ND¥8.93000Direct
2SA1419S-TD-Eonsemi02SA1419S-TD-EOSCT-ND¥8.60000Similar
In-Stock: 215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.29100¥32.91
100¥2.10310¥210.31
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.34288¥1,342.88
2,000¥1.21110¥2,422.20
3,000¥1.14388¥3,431.64
5,000¥1.06832¥5,341.60
7,000¥1.02354¥7,164.78
10,000¥0.98002¥9,800.20
25,000¥0.88447¥22,111.75
50,000¥0.82700¥41,350.00
Manufacturers Standard Package