ZXTP25100CZTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1,923
Unit Price: ¥7.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥7.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 180MHz 2.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25100CZTA

DigiKey Part Number
ZXTP25100CZTR-ND - Tape & Reel (TR)
ZXTP25100CZCT-ND - Cut Tape (CT)
ZXTP25100CZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25100CZTA
Description
TRANS PNP 100V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 180MHz 2.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP25100CZTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Mfr
Power - Max
2.4 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
225mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1416S-TD-Eonsemi1,9232SA1416S-TD-EOSCT-ND¥7.28000Similar
2SA1416T-TD-Eonsemi02SA1416T-TD-EOSCT-ND¥7.36000Similar
PBSS9110X,135Nexperia USA Inc.01727-5781-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.68100¥56.81
100¥3.71490¥371.49
500¥2.86738¥1,433.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.59438¥2,594.38
2,000¥2.36456¥4,729.12
3,000¥2.24743¥6,742.29
5,000¥2.11578¥10,578.90
7,000¥2.03782¥14,264.74
10,000¥1.96205¥19,620.50
Manufacturers Standard Package