ZXTP25100CZTA | ||
---|---|---|
DigiKey Part Number | ZXTP25100CZTR-ND - Tape & Reel (TR) ZXTP25100CZCT-ND - Cut Tape (CT) ZXTP25100CZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTP25100CZTA | |
Description | TRANS PNP 100V 1A SOT89-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 180MHz 2.4 W Surface Mount SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXTP25100CZTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.18812 | ¥1,094.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.77847 | ¥1,778.47 |
2,000 | ¥1.58991 | ¥3,179.82 |
5,000 | ¥1.50904 | ¥7,545.20 |
10,000 | ¥1.40125 | ¥14,012.50 |
25,000 | ¥1.36892 | ¥34,223.00 |
50,000 | ¥1.33402 | ¥66,701.00 |