
ZXTP2029FTA | |
|---|---|
DigiKey Part Number | ZXTP2029FTR-ND - Tape & Reel (TR) ZXTP2029FCT-ND - Cut Tape (CT) ZXTP2029FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2029FTA |
Description | TRANS PNP 100V 3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 150MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥8.10500 | ¥81.05 |
| 100 | ¥5.38620 | ¥538.62 |
| 500 | ¥4.21886 | ¥2,109.43 |
| 1,000 | ¥3.84323 | ¥3,843.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.36616 | ¥10,098.48 |
| 6,000 | ¥3.12607 | ¥18,756.42 |
| 9,000 | ¥3.00377 | ¥27,033.93 |
| 15,000 | ¥2.86641 | ¥42,996.15 |
| 21,000 | ¥2.82214 | ¥59,264.94 |




