Bipolar (BJT) Transistor PNP 40 V 3 A 200MHz 1.5 W Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP07040DFFTA

DigiKey Part Number
ZXTP07040DFFTR-ND - Tape & Reel (TR)
ZXTP07040DFFCT-ND - Cut Tape (CT)
ZXTP07040DFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP07040DFFTA
Description
TRANS PNP 40V 3A SOT-23F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 200MHz 1.5 W Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
SOT-23-3 Flat Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23F
Vce Saturation (Max) @ Ib, Ic
390mV @ 150mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.05300¥50.53
100¥3.28570¥328.57
500¥2.52400¥1,262.00
1,000¥2.27863¥2,278.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.96674¥5,900.22
6,000¥1.80966¥10,857.96
9,000¥1.72961¥15,566.49
15,000¥1.63969¥24,595.35
21,000¥1.58645¥33,315.45
30,000¥1.53471¥46,041.30
Manufacturers Standard Package