
ZXTN2038FTA | |
|---|---|
DigiKey Part Number | ZXTN2038FTR-ND - Tape & Reel (TR) ZXTN2038FCT-ND - Cut Tape (CT) ZXTN2038FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2038FTA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2038FTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT491E TR PBFREE | Central Semiconductor Corp | 5,631 | 1514-CMPT491ETRPBFREECT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79960 | ¥179.96 |
| 500 | ¥1.35248 | ¥676.24 |
| 1,000 | ¥1.20808 | ¥1,208.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.02443 | ¥3,073.29 |
| 6,000 | ¥0.93184 | ¥5,591.04 |
| 9,000 | ¥0.88463 | ¥7,961.67 |
| 15,000 | ¥0.83158 | ¥12,473.70 |
| 21,000 | ¥0.80015 | ¥16,803.15 |
| 30,000 | ¥0.76961 | ¥23,088.30 |

