
ZXTC2063E6TA | |
|---|---|
DigiKey Part Number | ZXTC2063E6TR-ND - Tape & Reel (TR) ZXTC2063E6CT-ND - Cut Tape (CT) ZXTC2063E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTC2063E6TA |
Description | TRANS NPN/PNP 40V 3.5A/3A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 3.5A, 3A 190MHz, 270MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V / 200 @ 1A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 190MHz, 270MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3.5A, 3A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 195mV @ 350mA, 3.5A / 175mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.81500 | ¥78.15 |
| 100 | ¥5.18530 | ¥518.53 |
| 500 | ¥4.05528 | ¥2,027.64 |
| 1,000 | ¥3.69156 | ¥3,691.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.22968 | ¥9,689.04 |
| 6,000 | ¥2.99721 | ¥17,983.26 |
| 9,000 | ¥2.87879 | ¥25,909.11 |
| 15,000 | ¥2.74580 | ¥41,187.00 |
| 21,000 | ¥2.68775 | ¥56,442.75 |




