Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE330ASA-7

DigiKey Part Number
ZXRE330ASA-7DITR-ND - Tape & Reel (TR)
ZXRE330ASA-7DICT-ND - Cut Tape (CT)
ZXRE330ASA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE330ASA-7
Description
IC VREF SHUNT 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXRE330ASA-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
55µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
2 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-3
Current - Output
5 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,925
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.74700¥47.47
25¥4.26720¥106.68
100¥3.74050¥374.05
250¥3.48960¥872.40
500¥3.33844¥1,669.22
1,000¥3.21389¥3,213.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.06020¥9,180.60
6,000¥2.98496¥17,909.76
9,000¥2.94730¥26,525.70
15,000¥2.90556¥43,583.40
21,000¥2.88117¥60,504.57
Manufacturers Standard Package