ZXMP6A16KTC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 20,932
Unit Price: ¥15.96000
Datasheet
P-Channel 60 V 5.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 5.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMP6A16KTC

DigiKey Part Number
ZXMP6A16KTR-ND - Tape & Reel (TR)
ZXMP6A16KCT-ND - Cut Tape (CT)
ZXMP6A16KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A16KTC
Description
MOSFET P-CH 60V 5.4A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 5.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1021 pF @ 30 V
FET Type
Power Dissipation (Max)
2.11W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 2.9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPD30P06PGBTMA1Infineon Technologies20,932SPD30P06PGBTMA1CT-ND¥15.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥9.80800¥98.08
100¥6.57710¥657.71
500¥5.19174¥2,595.87
1,000¥4.74599¥4,745.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.26365¥10,659.12
5,000¥3.96561¥19,828.05
7,500¥3.81381¥28,603.58
12,500¥3.64330¥45,541.25
17,500¥3.59848¥62,973.40
Manufacturers Standard Package