ZXMN6A25DN8TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 14,158
Unit Price: ¥6.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥14.14000
Datasheet

Similar


STMicroelectronics
In Stock: 6,913
Unit Price: ¥24.23000
Datasheet

Similar


STMicroelectronics
In Stock: 1,364
Unit Price: ¥14.72000
Datasheet
Mosfet Array 60V 3.8A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A25DN8TA

DigiKey Part Number
ZXMN6A25DN8TR-ND - Tape & Reel (TR)
ZXMN6A25DN8CT-ND - Cut Tape (CT)
ZXMN6A25DN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A25DN8TA
Description
MOSFET 2N-CH 60V 3.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.8A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
20.4nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1063pF @ 30V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
3.8A
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6A2-TPMCC (Micro Commercial Components)14,1586A2-TPMSCT-ND¥6.86000Similar
HAT2038R-EL-ERenesas Electronics Corporation0HAT2038R-EL-E-ND¥0.00000Similar
SP8K33FRATBRohm Semiconductor0SP8K33FRATBCT-ND¥14.14000Similar
STS4DNF60LSTMicroelectronics6,913497-3226-1-ND¥24.23000Similar
STS5DNF60LSTMicroelectronics1,364497-15672-1-ND¥14.72000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥13.15800¥131.58
100¥8.95890¥895.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.16232¥3,581.16
1,000¥6.58474¥6,584.74
1,500¥6.29043¥9,435.65
2,500¥5.95976¥14,899.40
3,500¥5.76395¥20,173.83
5,000¥5.57366¥27,868.30
Manufacturers Standard Package