
ZXGD3001E6TA | |
|---|---|
DigiKey Part Number | ZXGD3001E6TR-ND - Tape & Reel (TR) ZXGD3001E6CT-ND - Cut Tape (CT) ZXGD3001E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3001E6TA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 12V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.3ns, 11ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.83700 | ¥38.37 |
| 25 | ¥3.44360 | ¥86.09 |
| 100 | ¥3.00610 | ¥300.61 |
| 250 | ¥2.79824 | ¥699.56 |
| 500 | ¥2.67270 | ¥1,336.35 |
| 1,000 | ¥2.56932 | ¥2,569.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.44163 | ¥7,324.89 |
| 6,000 | ¥2.37915 | ¥14,274.90 |
| 9,000 | ¥2.34787 | ¥21,130.83 |
| 15,000 | ¥2.31320 | ¥34,698.00 |
| 21,000 | ¥2.29294 | ¥48,151.74 |
| 30,000 | ¥2.27345 | ¥68,203.50 |



