Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZMR330FTA

DigiKey Part Number
ZMR330FTR-ND - Tape & Reel (TR)
ZMR330FCT-ND - Cut Tape (CT)
ZMR330FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMR330FTA
Description
IC REG LINEAR 3.3V 50MA SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZMR330FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-55°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
24V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,712
Factory Stock: 1,899,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.80500¥48.05
25¥4.32360¥108.09
100¥3.79180¥379.18
250¥3.53792¥884.48
500¥3.38490¥1,692.45
1,000¥3.25912¥3,259.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.10359¥9,310.77
6,000¥3.02749¥18,164.94
9,000¥2.98938¥26,904.42
15,000¥2.94716¥44,207.40
21,000¥2.92248¥61,372.08
Manufacturers Standard Package