Diode 200 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123F
SOD123F

US1DWF-7

DigiKey Part Number
US1DWF-7DITR-ND - Tape & Reel (TR)
US1DWF-7DICT-ND - Cut Tape (CT)
US1DWF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1DWF-7
Description
DIODE STANDARD 200V 1A SOD123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
US1DWF-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Mfr
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,904
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.30800¥33.08
100¥2.11220¥211.22
500¥1.59562¥797.81
1,000¥1.42872¥1,428.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21649¥3,649.47
6,000¥1.10954¥6,657.24
9,000¥1.05502¥9,495.18
15,000¥0.99376¥14,906.40
21,000¥0.95746¥20,106.66
30,000¥0.92220¥27,666.00
Manufacturers Standard Package