Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT8M_HF

DigiKey Part Number
31-TT8M_HFTR-ND - Tape & Reel (TR)
31-TT8M_HFCT-ND - Cut Tape (CT)
31-TT8M_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT8M_HF
Description
BRIDGE RECT 1PHASE 1KV 8A TT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Datasheet
 Datasheet
EDA/CAD Models
TT8M_HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
TT
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TT8MDiodes Incorporated031-TT8MCT-ND¥5.13000Parametric Equivalent
In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥4.50700¥45.07
100¥2.91270¥291.27
500¥2.22578¥1,112.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.89146¥2,837.19
3,000¥1.72289¥5,168.67
4,500¥1.63698¥7,366.41
7,500¥1.54041¥11,553.08
10,500¥1.48323¥15,573.92
15,000¥1.42764¥21,414.60
Manufacturers Standard Package