
TT8L08-13 | |
|---|---|
DigiKey Part Number | 31-TT8L08-13TR-ND - Tape & Reel (TR) 31-TT8L08-13CT-ND - Cut Tape (CT) 31-TT8L08-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8L08-13 |
Description | BRIDGE RECT 1PHASE 800V 8A TTL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TTL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 900 mV @ 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package TTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥14.73700 | ¥147.37 |
| 100 | ¥10.08940 | ¥1,008.94 |
| 500 | ¥8.10228 | ¥4,051.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.13839 | ¥10,707.59 |
| 3,000 | ¥6.65332 | ¥19,959.96 |
| 4,500 | ¥6.40627 | ¥28,828.22 |
| 7,500 | ¥6.12884 | ¥45,966.30 |
| 10,500 | ¥6.09912 | ¥64,040.76 |



