


SMCJ36A-13-F | |
|---|---|
DigiKey Part Number | SMCJ36A-FDITR-ND - Tape & Reel (TR) SMCJ36A-FDICT-ND - Cut Tape (CT) SMCJ36A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A-13-F |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ36A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.39200 | ¥53.92 |
| 100 | ¥3.51390 | ¥351.39 |
| 500 | ¥2.70478 | ¥1,352.39 |
| 1,000 | ¥2.44395 | ¥2,443.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.11243 | ¥6,337.29 |
| 6,000 | ¥1.94550 | ¥11,673.00 |
| 9,000 | ¥1.86046 | ¥16,744.14 |
| 15,000 | ¥1.76491 | ¥26,473.65 |
| 21,000 | ¥1.70833 | ¥35,874.93 |
| 30,000 | ¥1.65336 | ¥49,600.80 |





