


SMBJ36CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ36CA-FDITR-ND - Tape & Reel (TR) SMBJ36CA-FDICT-ND - Cut Tape (CT) SMBJ36CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-13-F |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.07600 | ¥30.76 |
| 100 | ¥1.95920 | ¥195.92 |
| 500 | ¥1.47570 | ¥737.85 |
| 1,000 | ¥1.31964 | ¥1,319.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12116 | ¥3,363.48 |
| 6,000 | ¥1.02111 | ¥6,126.66 |
| 9,000 | ¥0.97011 | ¥8,730.99 |
| 15,000 | ¥0.91279 | ¥13,691.85 |
| 21,000 | ¥0.87884 | ¥18,455.64 |
| 30,000 | ¥0.84584 | ¥25,375.20 |











