Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ6V2-13-F

DigiKey Part Number
SMAZ6V2-FDITR-ND - Tape & Reel (TR)
SMAZ6V2-FDICT-ND - Cut Tape (CT)
SMAZ6V2-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ6V2-13-F
Description
DIODE ZENER 6.2V 1W SMA
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ6V2-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5920BT3Gonsemi58,6111SMA5920BT3GOSCT-ND¥4.63000Direct
CZRA4735-GComchip Technology0CZRA4735-G-ND¥1.45085Direct
CMZ5920B TR13Central Semiconductor Corp2,0401514-CMZ5920BTR13CT-ND¥11.74000Similar
CZRA4735-HFComchip Technology0CZRA4735-HF-ND¥1.45085Similar
CZRA5920B-GComchip Technology0CZRA5920B-G-ND¥1.14763Similar
In-Stock: 66,048
Check for Additional Incoming Stock
Last Time Buy Date: 2026/11/5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.64600¥26.46
100¥1.67960¥167.96
500¥1.25836¥629.18
1,000¥1.12240¥1,122.40
2,000¥1.00783¥2,015.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88363¥4,418.15
10,000¥0.80679¥8,067.90
15,000¥0.76763¥11,514.45
25,000¥0.72362¥18,090.50
35,000¥0.69755¥24,414.25
50,000¥0.67223¥33,611.50
Manufacturers Standard Package