Parametric Equivalent
Upgrade
Similar
Similar
Similar

CZRA4735-HF | |
|---|---|
DigiKey Part Number | CZRA4735-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4735-HF |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4735-HF Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4735-G | Comchip Technology | 0 | CZRA4735-G-ND | ¥1.45085 | Parametric Equivalent |
| SMAJ4735A-TP | MCC (Micro Commercial Components) | 28,298 | SMAJ4735A-TPCT-ND | ¥3.80000 | Upgrade |
| 3SMAJ5920B-TP | MCC (Micro Commercial Components) | 36,721 | 3SMAJ5920B-TPMSCT-ND | ¥5.79000 | Similar |
| SMAJ5920B-TP | MCC (Micro Commercial Components) | 34,244 | SMAJ5920BTPMSCT-ND | ¥4.80000 | Similar |
| SMAZ6V2-TP | MCC (Micro Commercial Components) | 100,991 | SMAZ6V2-TPMSCT-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.45085 | ¥2,901.70 |
| 4,000 | ¥1.32215 | ¥5,288.60 |
| 6,000 | ¥1.27358 | ¥7,641.48 |




