
SDT20100CT | |
|---|---|
DigiKey Part Number | 31-SDT20100CT-ND |
Manufacturer | |
Manufacturer Product Number | SDT20100CT |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR10100CT | Littelfuse Inc. | 328 | F7345-ND | ¥22.49000 | Similar |
| MBR20100CTP | Littelfuse Inc. | 21 | F7349-ND | ¥24.31000 | Similar |
| NTSV30H100CTG | onsemi | 329 | NTSV30H100CTG-ND | ¥15.96000 | Similar |
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | ¥29.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 50 | ¥4.80160 | ¥240.08 |
| 100 | ¥4.25820 | ¥425.82 |
| 500 | ¥3.30172 | ¥1,650.86 |
| 1,000 | ¥2.99382 | ¥2,993.82 |
| 2,000 | ¥2.73464 | ¥5,469.28 |
| 5,000 | ¥2.45412 | ¥12,270.60 |
| 10,000 | ¥2.28078 | ¥22,807.80 |

