


SDMK0340L-7-F | |
|---|---|
DigiKey Part Number | SDMK0340L-FDITR-ND - Tape & Reel (TR) SDMK0340L-FDICT-ND - Cut Tape (CT) SDMK0340L-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMK0340L-7-F |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751V-40X_R1_00001 | Panjit International Inc. | 14,415 | 3757-RB751V-40X_R1_00001CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14460 | ¥114.46 |
| 500 | ¥0.84750 | ¥423.75 |
| 1,000 | ¥0.75133 | ¥751.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62866 | ¥1,885.98 |
| 6,000 | ¥0.56677 | ¥3,400.62 |
| 9,000 | ¥0.53521 | ¥4,816.89 |
| 15,000 | ¥0.49972 | ¥7,495.80 |
| 21,000 | ¥0.47870 | ¥10,052.70 |
| 30,000 | ¥0.45825 | ¥13,747.50 |



