Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SDMG0340LS-7 | |
|---|---|
DigiKey Part Number | SDMG0340LSDITR-ND - Tape & Reel (TR) SDMG0340LSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDMG0340LS-7 |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Diodes Incorporated | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDMG0340LS-7-F | Diodes Incorporated | 44,709 | SDMG0340LS-FDICT-ND | ¥3.23000 | Direct |
| 1PS70SB44,115 | Nexperia USA Inc. | 1,295 | 1727-1965-1-ND | ¥2.23000 | Similar |
| BAS40-04W,115 | Nexperia USA Inc. | 112 | 1727-4803-1-ND | ¥1.74000 | Similar |
| BAS40SW_R1_00001 | Panjit International Inc. | 2,481 | 3757-BAS40SW_R1_00001CT-ND | ¥1.16000 | Similar |
| BAT54SWFILM | STMicroelectronics | 49,316 | 497-14153-1-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥1.39556 | ¥41,866.80 |







