
SDM10U45-7 | |
|---|---|
DigiKey Part Number | SDM10U45-FDITR-ND - Tape & Reel (TR) SDM10U45-FDICT-ND - Cut Tape (CT) SDM10U45-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM10U45-7 |
Description | DIODE SCHOTTKY 40V 100MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 10V, 1MHz |
Part Status Active | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-79, SOD-523 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S40-AU_R1_000A1 | Panjit International Inc. | 64 | 3757-RB520S40-AU_R1_000A1CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53838 | ¥269.19 |
| 1,000 | ¥0.47412 | ¥474.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39211 | ¥1,176.33 |
| 6,000 | ¥0.35070 | ¥2,104.20 |
| 9,000 | ¥0.32956 | ¥2,966.04 |
| 15,000 | ¥0.30579 | ¥4,586.85 |
| 21,000 | ¥0.29169 | ¥6,125.49 |
| 30,000 | ¥0.27799 | ¥8,339.70 |









