Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR2045CT

DigiKey Part Number
SBR2045CTDI-ND
Manufacturer
Manufacturer Product Number
SBR2045CT
Description
DIODE ARRAY SBR 45V 10A TO-220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
540 mV @ 10 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Super Barrier
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST2045CSMC Diode Solutions9991655-ST2045C-ND¥14.72000Similar
In-Stock: 35
Factory Stock: 13,700
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
50¥6.01720¥300.86
100¥5.35400¥535.40
500¥4.18958¥2,094.79
1,000¥3.81487¥3,814.87
2,000¥3.49953¥6,999.06
5,000¥3.15831¥15,791.55
10,000¥2.94754¥29,475.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.