
ST2045C | |
|---|---|
DigiKey Part Number | 1655-ST2045C-ND |
Manufacturer | |
Manufacturer Product Number | ST2045C |
Description | DIODE ARR SCHOTT 45V 10A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 10 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 50 | ¥6.97820 | ¥348.91 |
| 100 | ¥6.22480 | ¥622.48 |
| 500 | ¥4.90064 | ¥2,450.32 |
| 1,000 | ¥4.47456 | ¥4,474.56 |
| 2,000 | ¥4.11627 | ¥8,232.54 |
| 5,000 | ¥3.72854 | ¥18,642.70 |
| 10,000 | ¥3.48909 | ¥34,890.90 |

