S3J-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥1.20626

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.96200
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥4.63000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥1.91949
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 426
Unit Price: ¥5.13000
Datasheet

Similar


onsemi
In Stock: 21,301
Unit Price: ¥7.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: ¥9.10000
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: ¥8.68000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,402
Unit Price: ¥8.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,478
Unit Price: ¥8.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.79319
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥1.64592
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,764
Unit Price: ¥2.65000
Datasheet

Similar


onsemi
In Stock: 16,377
Unit Price: ¥6.29000
Datasheet
Diode 600 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC
DO-214AB, SMC

S3J-13-F

DigiKey Part Number
S3J-FDITR-ND - Tape & Reel (TR)
S3J-FDICT-ND - Cut Tape (CT)
S3J-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3J-13-F
Description
DIODE STANDARD 600V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S3J-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRC305-GComchip Technology0641-CGRC305-GTR-ND¥1.20626Direct
CFRC305-GComchip Technology0641-1163-2-ND¥1.96200Similar
CSFC305-GComchip Technology0641-1185-1-ND¥4.63000Similar
CURC305-GComchip Technology0CURC305-G-ND¥1.91949Similar
ER3J-TPMCC (Micro Commercial Components)426ER3J-TPMSCT-ND¥5.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.22500¥32.25
100¥2.05510¥205.51
500¥1.55112¥775.56
1,000¥1.38820¥1,388.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18107¥3,543.21
6,000¥1.07667¥6,460.02
9,000¥1.02345¥9,211.05
15,000¥0.96364¥14,454.60
21,000¥0.92822¥19,492.62
30,000¥0.89379¥26,813.70
Manufacturers Standard Package