


S2AA-13-F | |
|---|---|
DigiKey Part Number | S2AA-FDITR-ND - Tape & Reel (TR) S2AA-FDICT-ND - Cut Tape (CT) S2AA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2AA-13-F |
Description | DIODE STANDARD 50V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2AA-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32400 | ¥132.40 |
| 500 | ¥0.98462 | ¥492.31 |
| 1,000 | ¥0.87488 | ¥874.88 |
| 2,000 | ¥0.78226 | ¥1,564.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.68186 | ¥3,409.30 |
| 10,000 | ¥0.61972 | ¥6,197.20 |
| 15,000 | ¥0.58804 | ¥8,820.60 |
| 25,000 | ¥0.55244 | ¥13,811.00 |
| 35,000 | ¥0.53135 | ¥18,597.25 |
| 50,000 | ¥0.51085 | ¥25,542.50 |











