


S1MSWFQ-7 | |
|---|---|
DigiKey Part Number | S1MSWFQ-7DITR-ND - Tape & Reel (TR) S1MSWFQ-7DICT-ND - Cut Tape (CT) S1MSWFQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MSWFQ-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1 µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.41500 | ¥24.15 |
| 100 | ¥1.52500 | ¥152.50 |
| 500 | ¥1.13928 | ¥569.64 |
| 1,000 | ¥1.01456 | ¥1,014.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85578 | ¥2,567.34 |
| 6,000 | ¥0.77571 | ¥4,654.26 |
| 9,000 | ¥0.73488 | ¥6,613.92 |
| 15,000 | ¥0.68898 | ¥10,334.70 |
| 21,000 | ¥0.66180 | ¥13,897.80 |
| 30,000 | ¥0.63537 | ¥19,061.10 |



