


S1D-13-F | |
|---|---|
DigiKey Part Number | S1D-FDITR-ND - Tape & Reel (TR) S1D-FDICT-ND - Cut Tape (CT) S1D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D-13-F |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1D-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGF1D | onsemi | 8,756 | EGF1DFSCT-ND | ¥7.86000 | Similar |
| ES1D-E3/5AT | Vishay General Semiconductor - Diodes Division | 19,989 | ES1D-E3/5ATGICT-ND | ¥4.13000 | Similar |
| ES1D-M3/61T | Vishay General Semiconductor - Diodes Division | 10,158 | ES1D-M3/61TGICT-ND | ¥5.46000 | Similar |
| ESH1D-E3/61T | Vishay General Semiconductor - Diodes Division | 4,844 | 112-ESH1D-E3/61TCT-ND | ¥5.71000 | Similar |
| RS1D-E3/5AT | Vishay General Semiconductor - Diodes Division | 7,125 | RS1D-E3/5ATGICT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79560 | ¥79.56 |
| 500 | ¥0.58254 | ¥291.27 |
| 1,000 | ¥0.51357 | ¥513.57 |
| 2,000 | ¥0.45539 | ¥910.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.39215 | ¥1,960.75 |
| 10,000 | ¥0.35298 | ¥3,529.80 |
| 15,000 | ¥0.33300 | ¥4,995.00 |
| 25,000 | ¥0.31054 | ¥7,763.50 |
| 35,000 | ¥0.29723 | ¥10,403.05 |
| 50,000 | ¥0.28429 | ¥14,214.50 |











