
RS1MDF-13 | |
|---|---|
DigiKey Part Number | 31-RS1MDF-13TR-ND - Tape & Reel (TR) 31-RS1MDF-13CT-ND - Cut Tape (CT) 31-RS1MDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MDF-13 |
Description | DIODE STANDARD 1000V 1A DFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package D-Flat |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1MDFQ-13 | Diodes Incorporated | 12,556 | RS1MDFQ-13DICT-ND | ¥4.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.27280 | ¥127.28 |
| 500 | ¥0.94510 | ¥472.55 |
| 1,000 | ¥0.83907 | ¥839.07 |
| 2,000 | ¥0.74976 | ¥1,499.52 |
| 5,000 | ¥0.65290 | ¥3,264.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.59294 | ¥5,929.40 |
| 20,000 | ¥0.54250 | ¥10,850.00 |
| 30,000 | ¥0.51679 | ¥15,503.70 |
| 50,000 | ¥0.48789 | ¥24,394.50 |
| 70,000 | ¥0.47079 | ¥32,955.30 |
| 100,000 | ¥0.45416 | ¥45,416.00 |


