
RS1MDFQ-13 | |
|---|---|
DigiKey Part Number | RS1MDFQ-13DITR-ND - Tape & Reel (TR) RS1MDFQ-13DICT-ND - Cut Tape (CT) RS1MDFQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MDFQ-13 |
Description | DIODE STANDARD 1000V 1A DFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-Flat |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥1.77800 | ¥177.80 |
| 500 | ¥1.33510 | ¥667.55 |
| 1,000 | ¥1.19204 | ¥1,192.04 |
| 2,000 | ¥1.07142 | ¥2,142.84 |
| 5,000 | ¥0.94070 | ¥4,703.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.85985 | ¥8,598.50 |
| 20,000 | ¥0.79184 | ¥15,836.80 |
| 30,000 | ¥0.75719 | ¥22,715.70 |
| 50,000 | ¥0.71827 | ¥35,913.50 |
| 70,000 | ¥0.69522 | ¥48,665.40 |
| 100,000 | ¥0.67282 | ¥67,282.00 |

