1 Circuit IC Switch 8:1 200Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS508LEX

DigiKey Part Number
31-PS508LEXTR-ND - Tape & Reel (TR)
31-PS508LEXCT-ND - Cut Tape (CT)
31-PS508LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS508LEX
Description
IC MUX 8:1 200OHM 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 200Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
210ns, 191ns
Manufacturer
Diodes Incorporated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 24pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-96dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
10V ~ 36V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,552
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.15000¥151.50
25¥13.83360¥345.84
100¥12.38890¥1,238.89
250¥11.70004¥2,925.01
500¥11.38744¥5,693.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.58156¥26,453.90
5,000¥10.36393¥51,819.65
7,500¥10.25496¥76,912.20
Manufacturers Standard Package