PI6C557-05QLE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 329
Unit Price: ¥4.63000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥2.47940
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,030
Unit Price: ¥4.23000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥2.47940
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 420
Unit Price: ¥5.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥2.32540
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 71
Unit Price: ¥4.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥2.32540
Datasheet
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-05QLE

DigiKey Part Number
PI6C557-05QLE-ND
Manufacturer
Manufacturer Product Number
PI6C557-05QLE
Description
IC CLOCK GENERATOR TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Diodes Incorporated
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
200MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, PCI Express (PCIe)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input
HCSL, Crystal
Supplier Device Package
20-TSSOP
Output
HCSL, LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
557GI-05ALFRenesas Electronics Corporation329800-1067-5-ND¥4.63000Direct
557GI-05ALFTRenesas Electronics Corporation0800-2533-2-ND¥2.47940Direct
5V41066PGGIRenesas Electronics Corporation1,030800-2584-ND¥4.23000Direct
5V41066PGGI8Renesas Electronics Corporation05V41066PGGI8-ND¥2.47940Direct
557G-05ALFRenesas Electronics Corporation420800-1063-5-ND¥5.01000Similar
Available To Order
Factory Stock: 8,954
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
74¥23.74054¥1,756.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.