
PI5A4599BCEX | |
|---|---|
DigiKey Part Number | 31-PI5A4599BCEXTR-ND - Tape & Reel (TR) 31-PI5A4599BCEXCT-ND - Cut Tape (CT) 31-PI5A4599BCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A4599BCEX |
Description | IC SWITCH SPDT X 1 11OHM SC70-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Category | -3db Bandwidth 350MHz |
Manufacturer Diodes Incorporated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 11Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SOT-363-6 (SC-70) |
Voltage - Supply, Single (V+) 1.6V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 7ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.72900 | ¥27.29 |
| 25 | ¥2.43800 | ¥60.95 |
| 100 | ¥2.11380 | ¥211.38 |
| 250 | ¥1.95964 | ¥489.91 |
| 500 | ¥1.86654 | ¥933.27 |
| 1,000 | ¥1.79004 | ¥1,790.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69546 | ¥5,086.38 |
| 6,000 | ¥1.64918 | ¥9,895.08 |
| 9,000 | ¥1.62601 | ¥14,634.09 |
| 15,000 | ¥1.60032 | ¥24,004.80 |
| 21,000 | ¥1.58531 | ¥33,291.51 |
| 30,000 | ¥1.57089 | ¥47,126.70 |


