1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A4599BCEX

DigiKey Part Number
31-PI5A4599BCEXTR-ND - Tape & Reel (TR)
31-PI5A4599BCEXCT-ND - Cut Tape (CT)
31-PI5A4599BCEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A4599BCEX
Description
IC SWITCH SPDT X 1 11OHM SC70-6
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
350MHz
Manufacturer
Diodes Incorporated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
2.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-82dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
11Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
SOT-363-6 (SC-70)
Voltage - Supply, Single (V+)
1.6V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
15ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72900¥27.29
25¥2.43800¥60.95
100¥2.11380¥211.38
250¥1.95964¥489.91
500¥1.86654¥933.27
1,000¥1.79004¥1,790.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69546¥5,086.38
6,000¥1.64918¥9,895.08
9,000¥1.62601¥14,634.09
15,000¥1.60032¥24,004.80
21,000¥1.58531¥33,291.51
30,000¥1.57089¥47,126.70
Manufacturers Standard Package