
PI5A3166CEX | |
|---|---|
DigiKey Part Number | 31-PI5A3166CEXTR-ND - Tape & Reel (TR) 31-PI5A3166CEXCT-ND - Cut Tape (CT) 31-PI5A3166CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3166CEX |
Description | IC SW SPST-NOX1 1.2OHM SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.2Ohm SC-70-5 |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Diodes Incorporated | Charge Injection 35pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 1.2Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 2ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DCKT | Texas Instruments | 1,115 | 296-32304-1-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 25 | ¥2.24960 | ¥56.24 |
| 100 | ¥1.94840 | ¥194.84 |
| 250 | ¥1.80484 | ¥451.21 |
| 500 | ¥1.71800 | ¥859.00 |
| 1,000 | ¥1.64664 | ¥1,646.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55843 | ¥4,675.29 |
| 6,000 | ¥1.51524 | ¥9,091.44 |
| 9,000 | ¥1.49363 | ¥13,442.67 |
| 15,000 | ¥1.46967 | ¥22,045.05 |
| 21,000 | ¥1.45566 | ¥30,568.86 |
| 30,000 | ¥1.44220 | ¥43,266.00 |

