
PI4MSD5V9548ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9548ALEXTR-ND - Tape & Reel (TR) PI4MSD5V9548ALEXCT-ND - Cut Tape (CT) PI4MSD5V9548ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9548ALEX |
Description | IC BUS SWITCH 1 X 8:1 24-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.57000 | ¥125.70 |
| 25 | ¥11.45560 | ¥286.39 |
| 100 | ¥10.23160 | ¥1,023.16 |
| 250 | ¥9.64712 | ¥2,411.78 |
| 500 | ¥9.60378 | ¥4,801.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.64703 | ¥25,941.09 |
| 6,000 | ¥8.47184 | ¥50,831.04 |
| 9,000 | ¥8.38409 | ¥75,456.81 |








