Buffer, ReDriver 4 Channel 6Gbps 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX612ZLDEX

DigiKey Part Number
31-PI3HDX612ZLDEXTR-ND - Tape & Reel (TR)
31-PI3HDX612ZLDEXCT-ND - Cut Tape (CT)
31-PI3HDX612ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX612ZLDEX
Description
ACTIVE HDMI W-QFN3060-40 T&R 3.5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6Gbps 40-TQFN (3x6)
Datasheet
 Datasheet
EDA/CAD Models
PI3HDX612ZLDEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
4
Manufacturer
Diodes Incorporated
Delay Time
0.5ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Signal Conditioning
Input Equalization
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Buffer, ReDriver
Current - Supply
460mA (Max)
Applications
HDMI
Operating Temperature
-40°C ~ 70°C (TA)
Input
CML
Mounting Type
Surface Mount
Output
CML
Package / Case
40-WFQFN Exposed Pad
Data Rate (Max)
6Gbps
Supplier Device Package
40-TQFN (3x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3HDX612ZLDEXDiodes Incorporated3,47831-PI3HDX612ZLDEXCT-ND¥4.18000Parametric Equivalent
In-Stock: 3,478
Factory Stock: 28,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.22000¥25.22
10¥18.84700¥188.47
25¥17.26120¥431.53
100¥15.51450¥1,551.45
250¥14.68188¥3,670.47
500¥14.42452¥7,212.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥13.19674¥46,188.59
Manufacturers Standard Package