


MMSZ5251BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5251BSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251BS-7 |
Description | DIODE ZENER 22V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251BS-7-F | Diodes Incorporated | 5,880 | MMSZ5251BS-FDICT-ND | ¥2.07000 | Direct |
| BZT52C22S-7-F | Diodes Incorporated | 2,140 | BZT52C22S-FDICT-ND | ¥2.07000 | Similar |
| DDZ22DS-7 | Diodes Incorporated | 0 | DDZ22DS-7DITR-ND | ¥0.42453 | Parametric Equivalent |
| MMSZ5251BS-7 | Diodes Incorporated | 12,100 | 1034-MMSZ5251BSDICT-ND | ¥1.65000 | Parametric Equivalent |
| BZT52C22S-TP | MCC (Micro Commercial Components) | 2,732 | BZT52C22S-TPMSCT-ND | ¥1.24000 | Similar |

