Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5240B-7 | |
|---|---|
DigiKey Part Number | MMSZ5240BDITR-ND - Tape & Reel (TR) MMSZ5240BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B-7 |
Description | DIODE ZENER 10V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5240B-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5240B-7-F | Diodes Incorporated | 32,234 | MMSZ5240B-FDICT-ND | ¥1.65000 | Direct |
| BZT52C10-7 | Diodes Incorporated | 0 | BZT52C10-7DITR-ND | ¥0.53665 | Similar |
| BZT52C10-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C10-G3-08-ND | ¥0.34527 | Similar |
| BZT52C10-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C10-G3-18-ND | ¥0.47570 | Similar |
| CZRW5240B-G | Comchip Technology | 0 | CZRW5240B-G-ND | ¥0.43972 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.53665 | ¥16,099.50 |
| 75,000 | ¥0.51687 | ¥38,765.25 |








