Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRW5240B-G | |
|---|---|
DigiKey Part Number | CZRW5240B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5240B-G |
Description | DIODE ZENER 10V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5240B-G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C10-7-F | Diodes Incorporated | 239,241 | BZT52C10-FDICT-ND | ¥1.65000 | Similar |
| DDZ10C-7 | Diodes Incorporated | 7,783 | DDZ10C-7DICT-ND | ¥1.98000 | Similar |
| DDZ10CQ-7 | Diodes Incorporated | 0 | DDZ10CQ-7-ND | ¥0.41011 | Similar |
| DDZ9697-7 | Diodes Incorporated | 5,074 | DDZ9697DICT-ND | ¥2.07000 | Similar |
| MMSZ4697-TP | MCC (Micro Commercial Components) | 227 | MMSZ4697-TPMSCT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43972 | ¥1,319.16 |
| 6,000 | ¥0.39452 | ¥2,367.12 |
| 9,000 | ¥0.37147 | ¥3,343.23 |
| 15,000 | ¥0.34554 | ¥5,183.10 |
| 21,000 | ¥0.33017 | ¥6,933.57 |
| 30,000 | ¥0.31524 | ¥9,457.20 |




