


MMSZ5228BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5228BS-FDITR-ND - Tape & Reel (TR) MMSZ5228BS-FDICT-ND - Cut Tape (CT) MMSZ5228BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228BS-7-F |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5228B TR PBFREE | Central Semiconductor Corp | 10,663 | 1514-CMHZ5228BTRPBFREECT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79560 | ¥79.56 |
| 500 | ¥0.58254 | ¥291.27 |
| 1,000 | ¥0.51357 | ¥513.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42563 | ¥1,276.89 |
| 6,000 | ¥0.38118 | ¥2,287.08 |
| 9,000 | ¥0.35850 | ¥3,226.50 |
| 15,000 | ¥0.33300 | ¥4,995.00 |
| 21,000 | ¥0.31789 | ¥6,675.69 |
| 30,000 | ¥0.30319 | ¥9,095.70 |








