
MMBZ5230BS-7 | |
|---|---|
DigiKey Part Number | 1034-MMBZ5230BS-7CT-ND - Cut Tape (CT) 1034-MMBZ5230BS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5230BS-7 |
Description | DIODE ZENER ARRAY 4.7V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 4.7 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.7 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5230BS-7 | Diodes Incorporated | 625 | 1034-MMBZ5230BS-7CT-ND | ¥5.96000 | Parametric Equivalent |
| MMBZ5230BS-7-F | Diodes Incorporated | 1,337 | 31-MMBZ5230BS-7-FCT-ND | ¥23.22000 | Parametric Equivalent |

