
MMBZ5225B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5225B-FDITR-ND - Tape & Reel (TR) MMBZ5225B-FDICT-ND - Cut Tape (CT) MMBZ5225B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5225B-7-F |
Description | DIODE ZENER 3V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5225B TR PBFREE | Central Semiconductor Corp | 1,720 | 1514-CMPZ5225BTRPBFREECT-ND | ¥6.63000 | Direct |
| SZBZX84C3V0ET1G | onsemi | 8,120 | 488-SZBZX84C3V0ET1GCT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.78600 | ¥7.86 |
| 100 | ¥0.48050 | ¥48.05 |
| 500 | ¥0.34784 | ¥173.92 |
| 1,000 | ¥0.30467 | ¥304.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24937 | ¥748.11 |
| 6,000 | ¥0.22142 | ¥1,328.52 |
| 9,000 | ¥0.20715 | ¥1,864.35 |
| 15,000 | ¥0.19108 | ¥2,866.20 |
| 21,000 | ¥0.18155 | ¥3,812.55 |
| 30,000 | ¥0.17228 | ¥5,168.40 |





